There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UCM-IPH00-00256-F10W-HFZ
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Connector cap
Radial
Incl. 2x filler plug
256
256
Clamping flange
Solid shaft
Flat on one end
20 mm
10 mm
Stainless steel V4A
-40 °C
70 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3663002 Posital Fraba Incremental Rotary encoder 1 pc(s) UCM-IPH00-00256-F10W-HFZ Clamping flange Piece