There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UTD-IPH00-00512-M100-PRL
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Incremental (Push-Pull)
M23 plug (12-pin)
Radial
one-sided shaft flattening
512
Clamping flange
Solid shaft
Flat on one end
20 mm
10 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3486568 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH00-00512-M100-PRL Clamping flange Piece