There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UTD-IPH00-01024-5A70-AAW
Incremental
4.75 V DC
30 V DC
5 V
4.75 - 30 V DC
Voltage (0 - 5 V)
Cable, open end
10 m
Axial
one-sided shaft flattening
1024
1024
Square
Solid shaft
Flat on one end
22.4 mm
9.52 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3487617 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH00-01024-5A70-AAW Square Piece