There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UTD-IPH00-01024-G10G-5RW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Cable, open end
5 m
Radial
one-sided shaft flattening
1024
1024
Synchro flange
Solid shaft
20 mm
10 mm
Stainless steel V4A
Stainless steel V4A (tempered)
-40 °C
85 °C
IP68/IP69K
Yes
1 pc(s)
User & Safety Instructions 3488346 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH00-01024-G10G-5RW Synchro flange Piece