There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary encoder
UTD-IPH00-01024-YA10-ARW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Cable, open end
10 m
Radial
two-sided shaft flattening
1024
1024
Synchro flange
Solid shaft
Flat on both ends
10 mm
6 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3490398 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH00-01024-YA10-ARW Synchro flange