There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary encoder
UTD-IPH00-16384-NA10-PRF
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
MS18 plug (10-pin)
Radial
two-sided shaft flattening
16384
Synchro flange
Solid shaft
5 mm
6 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3498064 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH00-16384-NA10-PRF Synchro flange