There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UTD-IPH0Z-00256-R100-PAM
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
M12 plug (5-pin, A coded)
Axial
256
256
Synchro flange
Solid shaft
20 mm
10 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3499178 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPH0Z-00256-R100-PAM Synchro flange Piece