There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary encoder
UTD-IPT00-00256-ATA0-PAQ
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
ATA
M12 plug (8-pin, A coded)
Axial
shaft with locking screw
256
Blind hollow
Blind hole hollow shaft
18 mm
12.7 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3504746 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-00256-ATA0-PAQ Blind hollow