There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UTD-IPT00-00256-M120-0TQ
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
M12 plug
M12 plug (8-pin, A coded)
0.8 m
Axial
Radial
one-sided shaft flattening
256
Clamping flange
Solid shaft
Flat on one end
20 mm
12 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3507145 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-00256-M120-0TQ Clamping flange Piece