There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UTD-IPT00-00512-4A7S-PRL
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Parallel
M23 plug (12-pin)
Radial
one-sided shaft flattening
512
512
Square
Solid shaft
Flat on one end
22.4 mm
9.52 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3509364 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-00512-4A7S-PRL Square Piece