There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UTD-IPT00-01024-A7W0-2RW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Incremental
Cable, open end
2 m
Radial
one-sided shaft flattening
1024
Synchro flange
Solid shaft
Flat on one end
22.4 mm
9.52 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3515086 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-01024-A7W0-2RW Synchro flange Piece