There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UTD-IPT00-02048-DACD-2RW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Cable, open end
2 m
Radial
one-sided shaft flattening
2048
2048
Clamping flange
Solid shaft
Flat on one end
20 mm
10 mm
Aluminium
Stainless steel V4A (tempered)
-40 °C
85 °C
IP68/IP69K
Yes
1 pc(s)
User & Safety Instructions 3503218 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-02048-DACD-2RW Clamping flange Piece