There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UTD-IPT00-16384-ARS0-5RW
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
SSI
Cable, open end
5 m
Radial
shaft with locking screw
16384
Blind hollow
Blind hole hollow shaft
18 mm
6.35 mm
Aluminium
Stainless steel V2A
-30 °C
80 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3513805 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT00-16384-ARS0-5RW Blind hollow Piece