There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UTD-IPT0Z-01024-05M0-PRE
Incremental
4.75 V DC
30 V DC
5 V
4.75 - 30 V DC
MS16 plug (7-pin)
Radial
one-sided shaft flattening
1024
Clamping flange
Solid shaft
Flat on one end
15 mm
8 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3519452 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT0Z-01024-05M0-PRE Clamping flange Piece