There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UTD-IPT0Z-16384-8S10-PRD
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
SSI
MS14 plug (6-pin)
Radial
one-sided shaft flattening
16384
Square
Solid shaft
Flat on one end
15 mm
9.52 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP65
Yes
1 pc(s)
User & Safety Instructions 3520814 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT0Z-16384-8S10-PRD Square Piece