There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
UTD-IPT0Z-16384-H8P0-PRM
Incremental
4.75 V DC
30 V DC
4.75 - 30 V DC
Incremental
M12 plug (5-pin, A coded)
Radial
shaft with c-clip
Blind hollow shaft
Blind hollow
28 mm
8 mm
Aluminium
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
User & Safety Instructions 3520914 Posital Fraba Incremental Rotary encoder 1 pc(s) UTD-IPT0Z-16384-H8P0-PRM Blind hollow shaft Piece