
Highlights & Details
Potentic atom quadcopter
- 3-axis gimbal-mounted camera
- High GPS recording speed and interference resistance
- 4K camera
- 6 km transmission range with PixSync 3.0 technology
Technical specifications
- Model version
RtF
- Product type
Quadcopter
- Flight duration
32 min
- Use
Camera drone
GPS function
Beginner
- Charging time
1.3 h
- Use
Professional aerial photography
- Resolution
12 MP
- Series
ATOM
- Video resolution
3840 x 2160 Pixel
- Model aircraft features
Auto lift-off/landing
Image stabilizer
incl. 2 batteries
incl. radio control
incl. GPS
incl. camera
Object tracking
Smartphone/app enabled
Navigation
ToF Infrared Sensor Measurement
- Image stabilisation (camera)
3-axis gimbal
- Dim
(L x W x H) 300 x 242 x 58 mm
- Main rotor Ø
119.4 mm
- Weight
241 g
- Battery
3x 2S Li-Ion / 2230 mAh
- Weight class
0 - 249 g
- Class
C0
- A1/A2 pilot certificate required
No
- UAS Reg ID label required
Yes
- Recommended minimum age
16 years
- Factory colour
Grey
- Width
242 mm
- Height
58 mm
- Length
300 mm
- Take-off weight
0.242 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3373170 Potensic ATOM Quadcopter RtF Camera drone, GPS function, Beginner Grey
Description
This text is machine translated.
Features
- Smart Flight Features: Quickshots and Intelligent Visual Tracking provide creative recording capabilities.
- Potentially PixSync 3.0™ transmission technology with a maximum video transmission range of up to 6 km/19685ft
- Provides a maximum flight time of 32 minutes
- An ultra-light, foldable drone weighing less than 249 g.
- Even with a wind speed of 10.7 m/s the ATOM can still stable
- Start and landing with pressing a button, stable hovering flight, return to species
Scope of delivery
- ATOM quadcopter
- Radio control
- 3x 7.7V 2230mAh 2S Li-Ion battery
- Parallel-charging station
- Switch adapter for charging station
- USB charging cable (Type-C) for remote control and battery
- Data cable (USB-C® to USB-C®)
- Data cable (USB-C® on mini-USB)
- Data cable (USB-C® on Lightning)
- 64 GB SD card
- Gimbal cover
- Screwdrivers
- 8x spare propeller
- 16x spare propeller screw
- Bag
- User manual


















