
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
5 kΩ
linear
Mono
0.2 W
270°
D cell
30 mm
Metal
Smooth
4 mm
M7
1 pc(s)
2004
Yes
2004
Datasheet 449810 Potentiometer Service 2004 2004 Single turn rotary pot Mono 0.2 W 5 kΩ 1 pc(s)
User & Safety Instructions 449810 Potentiometer Service 2004 2004 Single turn rotary pot Mono 0.2 W 5 kΩ 1 pc(s)