
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
Highlights & Details
Potentiometer ALPHASTAT 16
- 100 kΩ
- linear
Our service for you
Technical specifications
- Thread: M7 x 0.75
- Product type
Single turn rotary pot
- Resistance
100 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.2 W
- Connection
Print
- Mechanical angle
270°
- Type
D cell
- Axle length
30 mm
- Axle type
Metal
Smooth
- Axle Ø
4 mm
- Thread size
M7
- Content
1 pc(s)
- Type
2008
- RoHS-compliant
Yes
- Type
2008
- Operating voltage
200 V
Documents & Downloads
Datasheet
Datasheet 449829 Potentiometer Service 2008 2008 Single turn rotary pot Mono 0.2 W 100 kΩ 1 pc(s)
Datasheet 449829 Potentiometer Service 2008 2008 Single turn rotary pot Mono 0.2 W 100 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 449829 Potentiometer Service 2008 2008 Single turn rotary pot Mono 0.2 W 100 kΩ 1 pc(s)
Description
Standard potentiometer for Print installation.
Scope of delivery
- Nut and washers


