
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
10 kΩ
linear
Stereo
0.2 W
270°
Stereo
30 mm
Metal
Smooth
4 mm
M7
1 pc(s)
4005
Yes
4005
Datasheet 449976 Potentiometer Service 4005 Single turn rotary pot Stereo 0.2 W 10 kΩ 1 pc(s)
User & Safety Instructions 449976 Potentiometer Service 4005 Single turn rotary pot Stereo 0.2 W 10 kΩ 1 pc(s)