
Potentiometer Service RD1601F-20B4-30R6-B500K-602 63250-01400-2010/B500K Single turn rotary pot 1-pos Mono 0.2 W 500 kΩ
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
- 500 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
1-pos
- Resistance
500 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.2 W
- Connection
Print
- Mechanical angle
270°
- Axle length
30 mm
- Axle type
Smooth
Metal
Round
- Axle Ø
4 mm
- Thread size
M7
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
63250-01400-2010/B500K
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1606329 Potentiometer Service RD1601F-20B4-30R6-B500K-602 63250-01400-2010/B500K Single turn rotary pot 1-pos Mono 0.2 W 500 kΩ
User & Safety Instructions
User & Safety Instructions 1606329 Potentiometer Service RD1601F-20B4-30R6-B500K-602 63250-01400-2010/B500K Single turn rotary pot 1-pos Mono 0.2 W 500 kΩ
Description
Scope of delivery
- RD1601F-20B4-30R6-B500K-602.






