
Potentiometer Service RD1601SF-20B4-30R6-B10K 63250-01402-5835/B10K Single turn rotary pot 1-pos, + push/pull button Mon
Number
Highlights & Details
- 10 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
1-pos
+ push/pull button
- Resistance
10 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.2 W
- Connection
Print
- Mechanical angle
270°
- Axle length
32 mm
- Axle type
Smooth
Metal
Round
- Axle Ø
4 mm
- Thread size
M7
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
63250-01402-5835/B10K
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1606346 Potentiometer Service RD1601SF-20B4-30R6-B10K 63250-01402-5835/B10K Single turn rotary pot 1-pos, + push/pull button Mon
User & Safety Instructions
User & Safety Instructions 1606346 Potentiometer Service RD1601SF-20B4-30R6-B10K 63250-01402-5835/B10K Single turn rotary pot 1-pos, + push/pull button Mon
Description
Scope of delivery
- RD1601SF-20B4-30R6-B10K.






