
Potentiometer Service RD1601F-20F4-30R-B250K-602 63250-01600-2169/B250K Single turn rotary pot 1-pos Mono 0.2 W 250 kΩ 1
EAN:
Part number:
Item no:
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Highlights & Details
- 250 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
1-pos
- Resistance
250 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.2 W
- Connection
Print
- Mechanical angle
270°
- Axle length
30 mm
- Axle type
Smooth
Metal
Round
- Axle Ø
6 mm
- Thread size
M10
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
63250-01600-2169/B250K
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1606340 Potentiometer Service RD1601F-20F4-30R-B250K-602 63250-01600-2169/B250K Single turn rotary pot 1-pos Mono 0.2 W 250 kΩ 1
User & Safety Instructions
User & Safety Instructions 1606340 Potentiometer Service RD1601F-20F4-30R-B250K-602 63250-01600-2169/B250K Single turn rotary pot 1-pos Mono 0.2 W 250 kΩ 1
Description
Scope of delivery
- RD1601F-20F4-30R-B250K-602.






