
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single turn rotary pot
+ switch
4.7 kΩ
linear
Mono
250 V AC
4 A
2 x Off/On
Solder tag
300°
35 mm
Plastic
Smooth
6 mm
M10
1 pc(s)
7514
Yes
Datasheet 453821 Potentiometer Service 7514 7514 Single turn rotary pot + switch Mono 4.7 kΩ 1 pc(s)