
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Potentiometer with switch series 98
- 47 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
+ switch
- Resistance
47 kΩ
- Resistance characteristic
linear
- Output
Mono
- Switching voltage (max.)
250 V AC
- Switching current (max.)
4 A
- Switch position
1 x Off/On
- Connection
Print
- Mechanical angle
300°
- Torque (max.)
4 Ncm
- Axle length
65 mm
- Axle type
Plastic
- Axle Ø
6 mm
- Thread size
M10
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
PC20BU/HS4 CEPS F1 L:65 A47K
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 702895 Potentiometer Service 9807HS4 PC20BU/HS4 CEPS F1 L:65 A47K Single turn rotary pot + switch Mono 47 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702895 Potentiometer Service 9807HS4 PC20BU/HS4 CEPS F1 L:65 A47K Single turn rotary pot + switch Mono 47 kΩ 1 pc(s)
Description
Scope of delivery
- 9807HS4.

