
Potentiometer Service RV16AF-10-15R1-A2K RV16AF-10-15R1-9316/A2,5K Single turn rotary pot 1-pos Mono 0.06 W 2.5 kΩ 1 pc(
Number
Highlights & Details
- 2.5 kΩ
- logarithmic
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
1-pos
- Resistance
2.5 kΩ
- Resistance characteristic
logarithmic
- Output
Mono
- Power rating
0.06 W
- Connection
Solder tag
- Mechanical angle
300°
- Axle length
15 mm
- Axle type
Smooth
Metal
Round
- Axle Ø
6.35 mm
- Thread size
M7
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
RV16AF-10-15R1-9316/A2,5K
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1606369 Potentiometer Service RV16AF-10-15R1-A2K RV16AF-10-15R1-9316/A2,5K Single turn rotary pot 1-pos Mono 0.06 W 2.5 kΩ 1 pc(
User & Safety Instructions
User & Safety Instructions 1606369 Potentiometer Service RV16AF-10-15R1-A2K RV16AF-10-15R1-9316/A2,5K Single turn rotary pot 1-pos Mono 0.06 W 2.5 kΩ 1 pc(
Description
Scope of delivery
- RV16AF-10-15R1-A2K.


