
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power off
1 maker
250 V
Grey
1
(W x H x D) 18 x 89.8 x 74.5 mm
100 A
100 A
1
18 mm
89.8 mm
74.5 mm
AC
Other
FALSE
70 mm
100 A
250 V
1
Other
10 kA
0.3 A
1
Other
Other
Other
1
not relevant
Datasheet 1753975 Power off Grey 100 A 1 maker Siemens 5TL11910
User & Safety Instructions 1753975 Power off Grey 100 A 1 maker Siemens 5TL11910