
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power off
2 makers
440 V
Grey
2
(W x H x D) 36 x 89.8 x 74.5 mm
100 A
100 A
2
36 mm
89.8 mm
74.5 mm
AC
Other
FALSE
70 mm
100 A
440 V
2
Other
10 kA
0.3 A
2
Other
Other
Other
2
yes
Datasheet 1753979 Power off Grey 100 A 2 makers Siemens 5TL12910
User & Safety Instructions 1753979 Power off Grey 100 A 2 makers Siemens 5TL12910