
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power off
3 makers
440 V
Grey
3
(W x H x D) 54 x 89.8 x 74.5 mm
100 A
100 A
3
54 mm
89.8 mm
74.5 mm
AC
Other
FALSE
70 mm
100 A
440 V
3
Other
10 kA
0.3 A
3
Other
Other
Other
3
yes
Datasheet 1753984 Power off Grey 100 A 3 makers Siemens 5TL13911
User & Safety Instructions 1753984 Power off Grey 100 A 3 makers Siemens 5TL13911