

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Power off
230 V
Multicolour
1
16 A
16 A
AC
TRUE
68 mm
16 A
230 V
1
LED
1
IP20
0
1
0
not relevant
Datasheet 3199683 Power off Multicolour 1-pin 16 A 230 V Hager SBT116
User & Safety Instructions 3199683 Power off Multicolour 1-pin 16 A 230 V Hager SBT116