
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 10000
- Power loss: 30 W
- Design of the electrical connection: rail connection
- Mounting type: screw fastening
- Product type
Power switch
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Number of pins
3
- Dim
(W x H x D) 235 x 164 x 197.2 mm
- Nominal current
315 A
- Nominal current - rounded value
315 A
- Type
Front wheel drive
- Width
235 mm
- Height
164 mm
- Depth
197.2 mm
12
12
315 A
3
IP00
0
FALSE
FALSE
Rail connection
TRUE
None
TRUE
TRUE
TRUE
160 kW
13 kA
Other
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
315 A
315
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742815 Power switch 3-pin 315 A 415 V AC Siemens 3KC03400PE000AA0
User & Safety Instructions
User & Safety Instructions 1742815 Power switch 3-pin 315 A 415 V AC Siemens 3KC03400PE000AA0











