
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 8000
- Power loss: 66 W
- Design of the electrical connection: rail connection
- Mounting type: screw fastening
- Product type
Power switch
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Number of pins
3
- Dim
(W x H x D) 319 x 235 x 232.5 mm
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Type
Front wheel drive
- Width
319 mm
- Height
235 mm
- Depth
232.5 mm
16
16
630 A
3
IP00
0
FALSE
FALSE
Rail connection
TRUE
None
TRUE
TRUE
TRUE
355 kW
30 kA
Other
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
630 A
630
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742817 Power switch 3-pin 630 A 415 V AC Siemens 3KC03460QE000AA0
User & Safety Instructions
User & Safety Instructions 1742817 Power switch 3-pin 630 A 415 V AC Siemens 3KC03460QE000AA0











