
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 8 kV
- Mechanical life: 15000
- Power loss: 0.8 W
- Design of the electrical connection: frame clamp
- Mounting type: screw and DIN rail mounting 35 mm
- Product type
Power switch
- Contact type
8 change-overs
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Number of pins
4
- Dim
(W x H x D) 237.6 x 119 x 84.5 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type
Front wheel drive
- Width
237.6 mm
- Height
119 mm
- Depth
84.5 mm
0
0
16 A
4
IP20
8
FALSE
FALSE
Frame clamp
TRUE
None
TRUE
TRUE
TRUE
7.5 kW
3 kA
Other
FALSE
FALSE
FALSE
TRUE
TRUE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
16 A
16
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742820 Power switch 4-pin 16 A 8 change-overs 415 V AC Siemens 3KC04162ME000AA0
User & Safety Instructions
User & Safety Instructions 1742820 Power switch 4-pin 16 A 8 change-overs 415 V AC Siemens 3KC04162ME000AA0











