
Number
Technical specifications
- Protection class: IP20
- Insulation voltage 1000 V.
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 8 kV
- Mechanical life 15000
- Power loss: 28 W
- Electrical connection type: Frame terminal
- Mounting type: Screw and DIN rail mounting 35 mm
- Product type
Power switch
- Contact type
8 change-overs
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Number of pins
4
- Dim
(W x H x D) 309.6 x 126 x 84.5 mm
- Nominal current
160 A
- Nominal current - rounded value
160 A
- Type
Front wheel drive
- Width
309.6 mm
- Height
126 mm
- Depth
84.5 mm
0
0
160 A
4
IP20
8
FALSE
FALSE
Frame clamp
TRUE
None
TRUE
TRUE
TRUE
90 kW
4 kA
Other
FALSE
FALSE
FALSE
TRUE
TRUE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
160 A
160
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742825 Power switch 4-pin 160 A 8 change-overs 415 V AC Siemens 3KC04342NE000AA0
User & Safety Instructions
User & Safety Instructions 1742825 Power switch 4-pin 160 A 8 change-overs 415 V AC Siemens 3KC04342NE000AA0











