
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 6000
- Power loss: 480 W
- Design of the electrical connection: rail connection
- Mounting type: screw fastening
- Product type
Power switch
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Number of pins
4
- Dim
(W x H x D) 565 x 310 x 311.5 mm
- Nominal current
1600 A
- Nominal current - rounded value
1600 A
- Type
Front wheel drive
- Width
565 mm
- Height
310 mm
- Depth
311.5 mm
16
16
1600 A
4
IP00
0
FALSE
FALSE
Rail connection
TRUE
None
TRUE
TRUE
TRUE
400 kW
50 kA
Other
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
1600 A
1600
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699297 Power switch 4-pin 1600 A 415 V AC Siemens 3KC04540RE000AA0
User & Safety Instructions
User & Safety Instructions 1699297 Power switch 4-pin 1600 A 415 V AC Siemens 3KC04540RE000AA0











