
Number
Technical specifications
- Protection class: IP20
- Insulation voltage 1000 V.
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life 10000
- Power loss: 16 W
- Electrical connection type: Rail connection
- Fastening method: Screw fixing
- Product type
Power switch
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Number of pins
4
- Dim
(W x H x D) 279 x 164 x 197.2 mm
- Nominal current
200 A
- Nominal current - rounded value
200 A
- Type
Front wheel drive
- Width
279 mm
- Height
164 mm
- Depth
197.2 mm
12
12
200 A
4
IP00
0
FALSE
FALSE
Rail connection
TRUE
None
TRUE
TRUE
TRUE
110 kW
13 kA
Other
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
200 A
200
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742826 Power switch 4-pin 200 A 415 V AC Siemens 3KC04360PE000AA0
User & Safety Instructions
User & Safety Instructions 1742826 Power switch 4-pin 200 A 415 V AC Siemens 3KC04360PE000AA0











