
Number
Technical specifications
- Protection class: IP20
- Insulation voltage 1000 V.
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life 8000
- Power loss: 140 W
- Electrical connection type: Rail connection
- Fastening method: Screw fixing
- Product type
Power switch
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Number of pins
4
- Dim
(W x H x D) 379 x 235 x 232.5 mm
- Nominal current
800 A
- Nominal current - rounded value
800 A
- Type
Front wheel drive
- Width
379 mm
- Height
235 mm
- Depth
232.5 mm
16
16
800 A
4
IP00
0
FALSE
FALSE
Rail connection
TRUE
None
TRUE
TRUE
TRUE
355 kW
30 kA
Other
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
800 A
800
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704683 Power switch 4-pin 800 A 415 V AC Siemens 3KC04480QE000AA0
User & Safety Instructions
User & Safety Instructions 1704683 Power switch 4-pin 800 A 415 V AC Siemens 3KC04480QE000AA0











