
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -20 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 5000
- Power loss: 97.2 W
- Design of the electrical connection: rail connection
- Mounting type: screw fastening
- Product type
Power switch
- Contact type
4 change-overs
3 makers
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Factory colour
Black
- Number of pins
3
- Dim
(W x H x D) 377 x 260 x 368.5 mm
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Type
Motor drive
- Width
377 mm
- Height
260 mm
- Depth
368.5 mm
0
0
630 A
3
IP00
4
TRUE
TRUE
Rail connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
250 kW
Black
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
630 A
500
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743625 Power switch Black 3-pin 630 A 4 change-overs, 3 makers 415 V AC Siemens 3KC43460EA210AA3
User & Safety Instructions
User & Safety Instructions 1743625 Power switch Black 3-pin 630 A 4 change-overs, 3 makers 415 V AC Siemens 3KC43460EA210AA3











