
Number
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -20 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 4000
- Power loss: 125.1 W
- Design of the electrical connection: rail connection
- Mounting type: screw fastening
- Product type
Power switch
- Contact type
4 change-overs
3 makers
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Factory colour
Black
- Number of pins
3
- Dim
(W x H x D) 504 x 370 x 439.5 mm
- Nominal current
800 A
- Nominal current - rounded value
800 A
- Type
Motor drive
- Width
504 mm
- Height
370 mm
- Depth
439.5 mm
0
0
800 A
3
IP00
4
TRUE
TRUE
Rail connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
400 kW
35 kA
Black
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
800 A
800
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1743626 Power switch Black 3-pin 800 A 4 change-overs, 3 makers 415 V AC Siemens 3KC43480FA210AA3
User & Safety Instructions
User & Safety Instructions 1743626 Power switch Black 3-pin 800 A 4 change-overs, 3 makers 415 V AC Siemens 3KC43480FA210AA3











