1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LTE antenna
21 dBi
RP-SMA socket
SMA socket
1.19 kg
238 mm
351 mm
0.15 m
Cable
White
182 mm
50 Ω
IP67
2.7 - 3.3 V
yes
-40 - 80 °C
5 - 95 %
yes
1 Stück(e)
0.71 dB
220 km/h
10 W
-40 - 80 °C
2.21 kg
User & Safety Instructions 3790027 Poynting EPNT-4 A-EPNT-0004-V1-17 LTE antenna 21 dBi