1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


LTE antenna
6 dBi
Monopole antenna
SMA socket
570 g
Linear
Vertical
553 mm
8 m
White
5 cm
50 Ω
IP65
German, QWERTZ
Acrylonitrile butadiene styrene (ABS)
yes
-40 - 80 °C
5 - 95 %
1 Stück(e)
160 km/h
6 dBi
10 W
0 - 98 %
yes
-40 - 80 °C
720 g
Datasheet 3790024 Poynting OMNI-121 A-OMNI-0121-V3 LTE antenna 6 dBi
User & Safety Instructions 3790024 Poynting OMNI-121 A-OMNI-0121-V3 LTE antenna 6 dBi