Omni-directional 2X2 MIMO 5G/4G-antenna
The OMNI-600-5G is an advanced antenna designed to meet the needs of advanced 5G and 4G technologies. It covers a wide frequency range from 410 to 4200 MHz and ensures seamless connectivity across different bands. It offers a peak amplification of 6 dBi for improved signal strength and reception. Its 2×2 MIMO configuration, achieved by vertically separated elements, maximizes data throughput and network efficiency while providing excellent sample control over the entire frequency spectrum.
Ultra-wide frequency coverage: Supports 410 to 4200 MHz and ensures optimal connectivity over 5G and 4G bands.
High-gain performance: A peak amplification of 6 dBi and thus provides improved signal strength and better reception.
2×2 MIMO capability: Uses vertically separated elements to maximize data throughput and network performance.
Superior pattern control: Ensures stable and balanced signal distribution across the entire frequency range.
Carrier Aggregation (CA) Compatibility: Optimizes reception and throughput over multiple frequency bands simultaneously.
Long-range connectivity: Extends coverage to the lower 450 MHz band and is therefore Ideal for remote and long-range applications.
Versatile use: Designed for use in urban, suburban and rural environments, ensuring reliable connectivity in various conditions.
The OMNI-600-5G is a high-performance antenna specifically designed to meet the needs of 5G and 4G networks. With its ultra-wide coverage, 2×2 MIMO capability and superior directional characteristics, it ensures consistent and reliable connectivity in a wide range of operating conditions. Whether in densely populated areas or remote regions, this antenna delivers unsurpassed performance, reliability and throughput, making it the ideal solution for a variety of high-speed and long-distance applications.
This text is machine translated.