2-in-1 antenna for transport and IoT/M2M
Compact high performance 2x2 MIMO WLAN antenna
The POYNTING PUCK range offers a compact yet powerful antenna solution for a variety of applications, including IoT/M2M, Smart Metering, Smart Utilities, Transport, Marine and agriculture. The PUCK-12 is a 2-in-1 antenna system in a small, robust housing and is suitable for Ideal for high-performance WLAN connectivity in cramped environments.
Dualband 2×2 MIMO Wi-Fi-connectivity: Supports the bands 2.4 GHz, 5 GHz and 6 GHz, compatible with the standards 802.11n, 802.11ac/ax/be.
Compact and versatile design: The small form factor ensures easy integration in different industries.
Optimized radiation patterns: Provides an excellent balance of omnidirectional directional, pattern variety and signal efficiency for improved connection stability.
Superior High Frequency Power: Provides exceptional throughput and reliability, especially with higher frequency bands.
Ideal for harsh environments: Designed for robust Wi-Fi performance in industrial, transport and remote monitoring applications.
The PUCK-12 is a reliable, highly efficient WLAN antenna that offers stable and fast wireless connectivity for demanding applications in compact installations.
This text is machine translated.