1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LTE antenna
4 dBi
SMA plug
950 g
157 mm
247 mm
5 m
White
88 mm
50 Ω
IP65
yes
-40 - 80 °C
yes
1 Stück(e)
250 km/h
10 W
5 - 95 %
1.05 kg
Datasheet 3789998 Poynting XPOL-1-5G A-XPOL-0001-V2-21 LTE antenna 4 dBi
User & Safety Instructions 3789998 Poynting XPOL-1-5G A-XPOL-0001-V2-21 LTE antenna 4 dBi