1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LTE antenna
11 dBi
SMA socket
3.17 kg
Horizontal
Vertical
290 mm
110 mm
5 m
White
444 mm
50 Ω
IP65
w/o USB Power Delivery
15 W
10 W
yes
-40 - 80 °C
5 - 95 %
1 Stück(e)
160 km/h
10 W
yes
5 - 95 %
-40 - 80 °C
4.38 kg
yes
Datasheet 3790001 Poynting XPOL-24 A-XPOL-0024-V1-01 LTE antenna 11 dBi
User & Safety Instructions 3790001 Poynting XPOL-24 A-XPOL-0024-V1-01 LTE antenna 11 dBi