There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Energy counter
Electricity meter (3-phase)
100 A
Digital
Calibrated
3 x 230/400 V AC
2 tariffs
Active and reactive energy
Delivery and reference direction measurement
Reverse lock
Pulse output 10.000/kWh
Max. Conductor cross-section 35 mm²
Modbus + 2 S0
(L x W x H) 63 x 70 x 140 mm
340 g
400 V AC
2 W
70 mm
63 mm
50 Hz
B
Yes
Energy consumption
230 up to 400 V AC
400 V AC
230 V
70 mm
140 mm
63 mm
100 A
100 A (max)
Reset option
CMD 68-102 MID
bis 100 A
Datasheet 1534228 PQ Plus CMD 68-102 MID 26.68.0102.CO Electricity meter (3-phase) Digital 100 A MID-approved: Yes 1 pc(s)
User & Safety Instructions 1534228 PQ Plus CMD 68-102 MID 26.68.0102.CO Electricity meter (3-phase) Digital 100 A MID-approved: Yes 1 pc(s)