
Highlights & Details
Universal measuring device-control panel-UMD Series M-Bus
- 4-quadrant measurement; LED backlit display; integrated OS measurement up to 50. Harmonious U/I; 4 control buttons; M-Bus
Technical specifications
- Supply voltage: 90 - 275 V AC 80 - 350 V DCMessspannung: 8 - 620 V LL
- Product type
Digital rack-mount meter
- Reading type
AC voltage
Amperage
Power
Frequency
- Type
UMD 96M
- Display technology
LCD
IP40 (Front)
- Recess width
92 mm
- Recess height
92 mm
- Operating voltage
230 V AC
- Dim
(L x W x H) 58 x 96 x 96 mm
- Weight
400 g
- Max. operating voltage
275 V AC
350 V DC
- Min. operating voltage
90 V AC
80 V DC
- Recess depth
80 mm
- Reading category
CAT III 300 V
- Width
96 mm
- Height
96 mm
- Length
58 mm
- Connections
Screw terminals
- Digits
3
- Display (details)
3-line display
- Assembly dimensions
96 x 96 mm
- Power supply (details)
230 V AC
Documents & Downloads
Datasheet
Datasheet 1534220 PQ Plus UMD 96M Digital rack-mount meter
User & Safety Instructions
User & Safety Instructions 1534220 PQ Plus UMD 96M Digital rack-mount meter
Description
The UMD 96M is a powerful front panel-mounted measuring device (96 x 96, 96 x 96 mm) and replaces all analogue measuring devices. It measures 3-phase current and voltage in 6-quadrant operation in Class 0.2 and thus the work in class 0.5s as well as all usual network variables, e.g. harmonics up to the 50 most harmonic. It can be about current transformer with N/5A and N/1A can be measured. The universal measuring device has an illuminated, large and easy-to-read digital display. It is conveniently operated via 4 function keys. Internal is a PT100 sensor is integrated. It is in 400 V networks. The umd 96 M owned a digital input, 2 digital outputs and an interface with M-Bus, the device is configured with the Software ENVIS or visualized. The ENVIS in the variant Basic is free of charge in the delivery.
This text is machine translated.
This text is machine translated.
Features
- 4 Function buttons
- Interface M-Bus
- Built-in Pt100 probe
- 1 digital input
- 2 digital outputs
Scope of delivery
- Universal measuring device UMD + Software ENVIS Basic (parameterization and analysis software).












