
Highlights & Details
Prac LED-emitter FLOODY ECO 265mm PC 100W 13000lm 4000K
- Power= 100 W
- Total luminous flux= 13000 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Bulb to be changed by qualified electrician
- Rating per bulb
100 W
100 W
4000 K
- Colour
White
13000 lm
- Total luminous flux
13000 lm
- Radiation angle
100°
- Protection class
I
IP65
- Factory colour
White
- Material
Aluminium
- Weight
1.9700
- Dim
(L x W x H) 265 x 305 x 43 mm
- Feed length
1 m
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
305 mm
- Height
43 mm
- Length
265 mm
- Depth
60.0000 mm
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Power factor
0.9
I
Other
Other
Push-in clamp
White
Powder coating
AC
FALSE
LED operating device current-controlled
80-89
TRUE
FALSE
FALSE
Aluminium
LED exchangeable
White
Direct
Symmetric
Plastic, transparent
IK07
FALSE
IP65
TRUE
TRUE
FALSE
1
FALSE
FALSE
FALSE
TRUE
Extreme wide beam >80°
FALSE
White
Swivelling
FALSE
FALSE
FALSE
FALSE
Ending
SDCM5
0.070000
RG1
Other
850 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Diffuser lens/optic/panel
FALSE
FALSE
30
FALSE
FALSE
FALSE
FALSE
16
9
FALSE
1
0.40
No
No
No
FALSE
D
TRUE
0.9
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3411566 Pracht 5200001-FLOODY_ECO 5200001 LED outdoor floodlight 100 W Colours (LEDs): White
User & Safety Instructions
User & Safety Instructions 3411566 Pracht 5200001-FLOODY_ECO 5200001 LED outdoor floodlight 100 W Colours (LEDs): White
Information
Information 3411566 Pracht 5200001-FLOODY_ECO 5200001 LED outdoor floodlight 100 W Colours (LEDs): White
Conformity certificate
Conformity certificate 3411566 Pracht 5200001-FLOODY_ECO 5200001 LED outdoor floodlight 100 W Colours (LEDs): White
Description
This text is machine translated.






