
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
Tube
230 V
1
LED (monochrome)
LED
17 W
1284.00 mm
17 W
77.00 mm
76.00 mm
4000 K
White
2200 lm
2200 lm
Incl. ballast
IP65
White
Plastic
(L x W x H) 1284.00 x 76.00 x 77.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
2200 lm
230 V
I
not relevant
User & Safety Instructions 3155488 Pracht 5212204 LED wet room light LED (monochrome) LED 17 W White White