
Highlights & Details
Pracht LED moist-room light set 1.5m, inc. tube LUNAREROSET#5212205
- Power= 23 W
- Total luminous flux= 2900 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: No.
- Suitable for pendulum suspension: Yes
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: No.
- Suitable for mounting on the panel: Yes
- Suitable for light band configuration: No.
- Suitable for the number of bulbs: 1
- Housing material: Plastic
- Housing color: White
- Cover material: Textured plastic
- Voltage type AC
- Nominal voltage 220..240 V
- Nominal current: 0.11 mA
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: No.
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Dimming depends on the operating device: No.
- Without dimming function: Yes
- Light distributor: Diffuser lens/-optic/-panel
- Radiation angle: Wide radiation 41-80°
- Color consistency (McAdam ellipse): SDCM5
- Rated life L70/B50 at 25 °C: 76376 h
- Rated life L80/B10 at 25 °C: 40727 h
- Rated life L90/B10 at 25 °C: 20527 h
- Max. Number of lights circuit breaker B16: 52
- Max. Number of lamps line circuit breakers C16: 87
- Protection class (IP) IP65
- Impact strength: IK08
- Protection class: I
- Lamp with limited surface temperature ""D-sign"": Yes
- Rated ambient temperature according to IEC62722-2-1: -20..35°C.
- Suitable for emergency light: No.
- Filament testing according to IEC 60695-2-11:850°C - 30 s.
- Max. System power 23 W
- Light output 126 lm/W
- Rated light current according to IEC 62722-2-1: 2900 lm
- Light color: White
- Colour temperature: 4000 K
- Color Rendering Index CRI: 80-89
- Width 76 mm
- Height/depth 77 mm
- Length: 1584 mm
- Type of wiring: Suitable for through-wiring
- Glare limiter (UGR): 24
- LED bulb, replaceable
- With bulb: Yes
- Product type
LED wet room light
- Type
Tube
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
23 W
- Length
1584.00 mm
23 W
- Height
77.00 mm
- Width
76.00 mm
4000 K
- Colour
White
2900 lm
- Total luminous flux
2900 lm
- Light features
Usable as a pendant light
IP65
- Factory colour
White
- Material
Plastic
- Weight
1.6000
- Dim
(L x W x H) 1584.00 x 76.00 x 77.00 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Rated luminous flux
2900 lm
- Depth
80.0000 mm
- Nominal voltage
230 V
- Protection class
I
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3155489 Pracht 5212205 LED wet room light LED (monochrome) LED 23 W White White
Description
Lamp housing with T8 LED tube 230V, AC 50/60Hz. White polycarbonate casing (IK 08, impact-resistant). Especially easy installation thanks to the spacious connection and movable GREAT-clip SYSTEM, high-quality two-part stainless steel clips, PC opalised trough made of clear material interior structured. Suitable for ceiling, pendant and wall mounting, cable entry on the top possible in three places, equipment with DV 3x1.5mm², in combination transport package for the supplied LED lamp
This text is machine translated.
This text is machine translated.












